EZ-BLE™ PSoC® XT/XR Evaluation Board

The EZ-BLE PSoC XT/XR evaluation board from Infineon is easy to use with the BLE Pioneer kit

Image of Infineon's EZ-BLE™ PSoC® XT/XR Evaluation BoardThe EZ-BLE PSoC evaluation board from Infineon enables the user to evaluate and develop applications on the EZ-BLE PSoC XT/XR module (CYBLE-224110-00). The module is a fully integrated, fully certified, 9.5 mm x 15.4 mm x 1.8 mm, programmable Bluetooth® Smart module designed to reduce time-to-market.

The CYBLE-224110-EVAL board can be used with the Bluetooth Low Energy Pioneer Kit and PSoC Creator to develop BLE applications. To enable easy prototyping, the evaluation board routes the GPIOs of the on-board EZ-BLE PSoC XT/XR module to the CapSense slider, RGB LED, switches, PSoC 5 LP, and FRAM on the BLE Pioneer Baseboard.

The CYBLE-224110-EVAL board can also be programmed and debugged with the PSoC MiniProg3 program and debug kit and PSoC creator. The kit contents include the EZ-BLE PSoC evaluation board and an on-board EZ-BLE PSoC XT/XR module.

EZ-BLE™ PSoC® XT/XR Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MOD BLUETOOTH 4.1CYBLE-224110-EVALRF TXRX MOD BLUETOOTH 4.110 - Immediate$17.31View Details

Associated Products

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BLE 4.2 PIONEER KITCY8CKIT-042-BLEBLE 4.2 PIONEER KIT0 - ImmediateSee Page for PricingView Details
KIT PSOC MINIPROG3 PROGRAM DEBUGCY8CKIT-002KIT PSOC MINIPROG3 PROGRAM DEBUG215 - Immediate$120.73View Details
Published: 2016-09-14